Christmas Opening Hours and Delivery Dates here
Telegärtner 100024624 SMA plug right angle 50 Ω Coax Connector 1pc

Image Representative of Range

Telegärtner 100024624 SMA plug right angle 50 Ω Coax Connector 1pc

Order Code:

07-6067

Brand: Telegartner MPN: 100024624 EAN-13: 2050003449793
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/01/2026

The Telegärtner SMA connector is a plug designed at a right angle, ensuring efficient connectivity in compact spaces. It features a 50 O impedance, making it ideal for high-frequency applications. This connector is commonly used in antenna systems, radio transmitters, and laboratory equipment.
Adaptor Type SMA connector
Cable category UT 141
Cable Ø 3.50mm
Case Material Brass gold plated
Connection Soldering
Connector Type Plug, right angle
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot