TeledyneLeCroy T3PS20051P T3PS Bench PSU 0-20V 0-5A 100W 1 Output

MPN
T3PS20051P
EAN-13
2050009100933
Order Code
10-7800
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1533.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Teledyne LeCroy T3PS20051P is a bench PSU with adjustable voltage, offering a range of 0-20 V and a current of up to 5 A. This 100 W power supply unit is ideal for laboratory settings, providing precise and reliable power for testing and development. With a single output, it's suited for both educational and industrial applications where flexibility and control are essential.
Type Bench PSU (adjustable voltage)
Output Current 100W
Output Voltage 20V
Number of Outputs 1
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 313 x 107 x 124 mm
Height 124mm
Length 313mm
Max. output current 5A
Maximum Temperature +40°C
Min. temperature 0°C
Output current (min.) 0A
Output voltage (min.) 0V
Weight 5.5kg
Width 107mm

Reviews

Be the first to submit a review

Trustpilot