Teledyne LeCroy T3PS80271P T3PS Series Bench PSU 0-80 V 0-27 A 720 W

MPN
T3PS80271P
EAN-13
2050009100896
Order Code
10-7809
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2836.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Teledyne LeCroy T3PS80271P Bench PSU is an adjustable power supply unit offering 0 - 80 V and 0 - 27 A with a total power capacity of 720 W. It features a single output and is ideal for laboratory and industrial applications requiring precise voltage and current control. This programmable laboratory power supply unit is suitable for powering and testing electronics in research and development settings.
Type Bench PSU (adjustable voltage)
Output Current 720W
Output Voltage 80V
Number of Outputs 1
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 350 x 142 x 124 mm
Height 124mm
Length 350mm
Max. output current 27A
Maximum Temperature +50°C
Min. temperature 0°C
Output current (min.) 0A
Output voltage (min.) 0V
Weight 5.3kg
Width 142mm

Reviews

Be the first to submit a review

Trustpilot