Christmas Opening Hours and Delivery Dates here

Teledyne LeCroy T3PS800011P Bench PSU Programmable 0-800V 360W

Order Code:

10-7808

Brand: Teledyne LeCroy MPN: T3PS800011P EAN-13: 2050009100926

Discontinued


Teledyne LeCroy's T3PS800011P is an adjustable bench PSU offering 0 to 800 V and up to 1.44 A, suitable for various testing environments. Its 360 W capacity makes it ideal for industrial and laboratory applications requiring precise voltage adjustments. This single-output laboratory power supply unit is designed for use in both research and development settings.
Type Bench PSU (adjustable voltage)
Output Voltage 800V
Number of Outputs 1
Power Rating 360W
Length 350mm
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 350 x 71 x 124 mm
Height 124mm
Max. output current 1.44A
Max. temperature +50°C
Min. temperature 0°C
Output current (min.) 0A
Output voltage (min.) 0V
Width 71mm

Trustpilot