Teledyne LeCroy T3PS43203 Bench PSU 0-32V 0-3A 212W 4 Outputs

Order Code:

10-7806

Brand: Teledyne LeCroy MPN: T3PS43203 EAN-13: 4053199929405

Discontinued


The Teledyne LeCroy T3PS43203 is an adjustable bench PSU offering 0 - 32 V and 0 - 3 A with a total power output of 212 W. It features four outputs, making it ideal for laboratory and industrial applications that require multiple voltage outputs. This programmable power supply unit is typically used in settings that demand precise voltage and current adjustments.
Type Bench PSU (adjustable voltage)
Output Voltage 32V
Number of Outputs 4
Power Rating 212W
Calibrated to Manufacturer's standards (no certificate)
Max. output current 3A
Output current (min.) 0A
Output current 2 (max.) 3A
Output current 2 (min.) 0A
Output current 3 (max.) 1A
Output current 3 (min.) 0A
Output current 4 (max.) 1A
Output current 4 (min.) 0A
Output voltage (min.) 0V
Output voltage 2 (max.) 32V
Output voltage 2 (min.) 0V
Output voltage 3 (max.) 15V
Output voltage 3 (min.) 0V
Output voltage 4 (max.) 5V
Output voltage 4 (min.) 0V
Technology Linear regulated PSU

Trustpilot