Teledyne LeCroy T3PS36031P Bench PSU 0-36V 0-3A 108W Low Noise

MPN
T3PS36031P
EAN-13
2050009100940
Order Code
10-7805
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1533.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Teledyne LeCroy T3PS36031P is an adjustable voltage bench PSU with a range of 0-36 V and a maximum current of 3 A, delivering up to 108 W of power. This single-output, programmable laboratory power supply unit is ideal for various industrial and laboratory applications requiring precise voltage and current control. Designed for professionals, the T3PS36031P provides reliability and versatility in testing and development environments.
Type Bench PSU (adjustable voltage)
Output Current 108W
Output Voltage 36V
Number of Outputs 1
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 313 x 107 x 124 mm
Height 124mm
Length 313mm
Max. output current 3A
Maximum Temperature +40°C
Min. temperature 0°C
Output current (min.) 0A
Output voltage (min.) 0V
Weight 5.5kg
Width 107mm

Reviews

Be the first to submit a review

Trustpilot