Teledyne LeCroy T3PS30721P T3PS Bench PSU 0-30V 0-72A 720W 1 Output

MPN
T3PS30721P
EAN-13
2050009100889
Order Code
10-7804
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2836.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Teledyne LeCroy T3PS30721P is a bench PSU offering 0 - 30 V adjustable voltage and up to 72 A current output. This programmable lab power supply unit delivers 720 W power, making it suitable for industrial and laboratory applications. Its single output design is ideal for testing and development environments requiring precise voltage control.
Type Bench PSU (adjustable voltage)
Output Current 720W
Output Voltage 30V
Number of Outputs 1
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 350 x 142 x 124 mm
Height 124mm
Length 350mm
Max. output current 72A
Maximum Temperature +50°C
Min. temperature 0°C
Output current (min.) 0A
Output voltage (min.) 0V
Weight 5.3kg
Width 142mm

Reviews

Be the first to submit a review

Trustpilot