Teledyne LeCroy T3PS30063P Bench PSU 3 Outputs 0-30V 0-6A Low Noise

MPN
T3PS30063P
EAN-13
2050009100865
Order Code
10-7803
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2049.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Teledyne LeCroy T3PS30063P is a bench PSU with adjustable voltage, offering a range of 0 to 30 V and a current output of up to 6 A. This programmable laboratory power supply unit features three outputs, making it suitable for various experimental and testing scenarios. Typically used in laboratory and industrial settings, it provides reliable power for research and development applications.
Type Bench PSU (adjustable voltage)
Output Current 680W
Output Voltage 30V
Number of Outputs 3
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 362 x 213 x 145 mm
Height 145mm
Length 362mm
Max. output current 6A
Maximum Temperature +40°C
Min. temperature 0°C
Output current (min.) 0A
Output current 2 (max.) 6A
Output current 2 (min.) 0A
Output current 3 (max.) 5A
Output current 3 (min.) 0A
Output voltage (min.) 0V
Output voltage 2 (max.) 30V
Output voltage 2 (min.) 0V
Output voltage 3 (max.) 5V
Output voltage 3 (min.) 1.8V
Weight 10kg
Width 213mm

Reviews

Be the first to submit a review

Trustpilot