Teledyne LeCroy T3PS3000 Bench PSU 0-32V 0-3.2A USB/LAN 3 Outputs

MPN
T3PS3000
EAN-13
4053199907953
Order Code
10-7802
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £924.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Teledyne LeCroy T3PS3000 is an adjustable bench PSU offering up to 32 V and 3.2 A. It features three outputs and USB device connectivity for versatile, programmable control. Ideal for laboratory and industrial applications, it delivers reliable and precise power adjustments.
Type Bench PSU (adjustable voltage)
Output Voltage 32V
Number of Outputs 3
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 278 x 225 x 143 mm
Height 143mm
Length 278mm
Max. output current 3.2A
Output current (min.) 0A
Output current 2 (max.) 3.2A
Output current 2 (min.) 0A
Output current 3 (max.) 3.2A
Output current 3 (min.) 0A
Output voltage (min.) 0V
Output voltage 2 (max.) 32V
Output voltage 2 (min.) 0V
Output voltage 3 (max.) 5.0V
Output voltage 3 (min.) 2.5V
Technology Linear regulated PSU
Weight 8.0kg
Width 225mm

Reviews

Be the first to submit a review

Trustpilot