Teledyne LeCroy T3PS100011P T3PS Bench PSU 100V 1A 100W Low Noise

MPN
T3PS100011P
EAN-13
2050009100957
Order Code
10-7798
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1771.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Teledyne LeCroy T3PS100011P Bench PSU is an adjustable power supply unit offering 0 to 100 volts and up to 1 ampere, providing a 100-watt output. This programmable laboratory power supply unit is ideal for use in industrial settings and electronics labs where precise voltage control is required. Its single output channel makes it suitable for tasks needing stable and reliable power supply.
Type Bench PSU (adjustable voltage)
Output Current 100W
Output Voltage 100V
Number of Outputs 1
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 313 x 107 x 124 mm
Height 124mm
Length 313mm
Max. output current 1A
Max. temperature +40°C
Min. temperature 0°C
Output current (min.) 0A
Output voltage (min.) 0V
Weight 5.5kg
Width 107mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot