Telecom Security KIF 90° Coax Socket Connector IEC, 7mm Cable, 1pc

Image Representative of Range

Telecom Security KIF 90° Coax Socket Connector IEC, 7mm Cable, 1pc

MPN
KIF 90°
EAN-13
2050001940766
Order Code
13-1007
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Manufactured by Telecom Security, the KIF 90° Coax socket connector features an IEC coax socket designed for a cable diameter of 7 mm. It is ideal for secure satellite and broadband TV connections, offering reliable performance in any home or commercial setting. The connector is perfect for installations requiring a robust and angled coax connection.
Type Coax socket connector
Impedance 75Ω
Mounting Direction Right angle
Cable Ø 7mm
Connections IEC coax socket
Connector Type Socket, right angle
Material (details) Nickel
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot