Telecom Security KFM Connector F Plug 7mm 1pc Quick Easy Reusable

Image Representative of Range

Telecom Security KFM Connector F Plug 7mm 1pc Quick Easy Reusable

MPN
KFM
EAN-13
2050001940711
Order Code
13-1006
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Telecom Security KFM F connector features a threaded design with an F plug for secure connections. It is compatible with cables of 7 mm diameter, making it suitable for coaxial applications. This connector is typically used in satellite and telecom systems to ensure robust signal transmission.
Type F connector
Impedance 75Ω
Cable features threaded
Cable Ø 7mm
Connections F plug
Connector Type Plug, straight
Material (details) Nickel
Maximum Temperature +120°C
Min. temperature -40°C
Standards EN 50117 Screening Class A++

Reviews

Be the first to submit a review

Trustpilot