Telecom Security KCM RCA Plug Straight 2-Pin CAP-System Reusable Coaxial

Telecom Security KCM RCA Plug Straight 2-Pin CAP-System Reusable Coaxial

MPN
KCM
EAN-13
2050001940698
Order Code
13-1004
Country of Origin
Italy

Discontinued


The Telecom Security KCM RCA connector plug is straight with two pins and sold as a single piece. It's ideal for secure audio and video transmission applications due to its reliable connectivity. Perfect for use in professional telecommunications and security systems.
Type RCA connector
Plug/Socket Plug
Orientation Straight
Cable Diameter 7mm
Connection Crimp
Connector Type Plug, straight
Material Ni
Number of pins 2
Temperature Range -40 to +120°C

Trustpilot