Telecom Security GC-HQ F Connector 7mm F Socket Quick Install, Reusable

Image Representative of Range

Telecom Security GC-HQ F Connector 7mm F Socket Quick Install, Reusable

MPN
GC-HQ
EAN-13
2050001940742
Order Code
13-1003
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Telecom Security GC-HQ F connector is designed for secure and reliable threaded connections with F sockets, suitable for cable diameters of 7 mm. Manufactured by Telecom Security, this high-quality connector ensures stable and efficient signal transmission. It is typically used in satellite and coaxial cable installations for home or commercial settings.
Type F connector
Impedance 75Ω
Cable features threaded
Cable Ø 7mm
Connector Type Socket, straight
Material (details) Gold plated
Maximum Temperature +120°C
Min. temperature -40°C
Standards EN 50117 Screening Class A++

Reviews

Be the first to submit a review

Trustpilot