tele 2390401 G2IM5AL10 WatchDog 1-Phase Relay Over/Undercurrent Control

Image Representative of Range

tele 2390401 G2IM5AL10 WatchDog 1-Phase Relay Over/Undercurrent Control

MPN
2390401
Brand
tele
EAN-13
9008662002647
Order Code
13-0997
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £81.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The tele G2IM5AL10 is a 1-phase current monitoring relay suited for electromechanical applications, with a compact size of 22.5x90x103mm. Manufactured by tele, this device monitors current levels and offers essential protection in electrical circuits. Typical applications include current monitoring in industrial equipment to prevent overloads and ensure operational safety.
Type Monitoring relay
Ambient temperature -25 - +55°C
Contact Type 1 hange-over°C
Depth 103mm
Dim (W x H x D) 22.5 x 90 x 103mm
Height 90mm
IP Rating IP40
Max. operating voltage [AC] 400V
Maximum Switching Load 1250VA
Maximum Temperature +55°C
Min. operating voltage [AC] 24V
Min. temperature -25°C
Misc Attribute 1 1-phase current monitoring
Misc Attribute 2 G2IM5AL10A
Reading range (DC or AC sine 16.6-400 Hz) 20 mA/1 A/5A
Switching Capacity 5 A/250 V/AC (1250 VA)V AC
Switching current (max.) 5A
Switching voltage (max.) [AC] 250V
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot