Tele 2390300 G2UM300VL10 Gamma 1-Phase Voltage Monitoring Relay

Tele 2390300 G2UM300VL10 Gamma 1-Phase Voltage Monitoring Relay

Order Code:

13-0995

Brand: tele MPN: 2390300 EAN-13: 9008662002562

Discontinued


The tele G2UM300VL10 is a 1-phase voltage monitoring relay designed primarily for voltage monitoring applications. Its compact dimensions are 22.5x90x103mm, making it suitable for a range of electromechanical settings. This relay is commonly used to ensure stable voltage levels in electrical systems.
Type Monitoring relay
Maximum Switching Load 1250VA
Ambient temperature -25 - +55°C
Contact Type 1 change-over
Depth 103mm
Dim (W x H x D) 22.5 x 90 x 103 mm
Height 90mm
IP Rating IP40
Max. operating voltage 400V AC
Max. temperature +55°C
Min. operating voltage 24V AC
Min. temperature -25°C
Misc Attribute 1 1-phase voltage monitoring
Misc Attribute 2 G2UM300VL10
Reading range (DC or AC sine 16.6 - 400 Hz) 30 V/60 V/300V
Switching Capacity 5 A/250 V/AC (1250 VA)V AC
Switching current (max.) 5A
Switching voltage (max.) 250V AC
Width 22.5mm

Trustpilot