Tele 2390200 G2LM20 Relay Conductive Liquids Level Control 22.5 mm Unit

Image Representative of Range

Tele 2390200 G2LM20 Relay Conductive Liquids Level Control 22.5 mm Unit

MPN
2390200
Brand
tele
EAN-13
2050000157134
Order Code
13-0987
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £69.33 £61.82
10+ £58.97
100+ £58.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The tele G2LM20 monitoring relay provides level control for conductive liquids, operating at 230VAC with dimensions 22.5x90x103mm. It is used in electromechanical applications for monitoring current, voltage, and phase sequence. This relay ensures accurate and reliable liquid level management in industrial settings.
Type Monitoring relay
Ambient temperature -25 - +55°C
Contact Type 2 hange-overs°C
Depth 103mm
Dim (W x H x D) 22.5 x 90 x 103mm
Functions Fluid level monitoring (conductive fluids)
Height 90mm
IP Rating IP40
Maximum Switching Load 1250VA
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Level control of conductive liquids
Misc Attribute 2 G2LM20lm
Operating Voltage (AC) 230V
Switching Capacity 5 A/250 V/AC (1250 VA)V AC
Switching current (max.) 5A
Switching voltage (max.) [AC] 250V
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot