tele 2390100 G2TF02 WatchDog PTC Temp Monitoring Relay Compact 22.5mm

Image Representative of Range

tele 2390100 G2TF02 WatchDog PTC Temp Monitoring Relay Compact 22.5mm

MPN
2390100
Brand
tele
EAN-13
9008662002364
Order Code
13-0981
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £45.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The tele 2390100 G2TF02 gamma temperature monitoring relay is equipped with PTC temperature monitoring and features two change contacts. This compact relay, measuring 22.5x90x103 mm, is primarily used in electromechanical applications for monitoring current, voltage, and phase sequence. Ideal for ensuring safety in industrial settings, it operates within the components and relays sector.
Type Monitoring relay
Ambient temperature -25 - +55°C
Contact Type 2 hange-overs°C
Depth 103mm
Dim (W x H x D) 22.5 x 90 x 103mm
Functions Temperature monitoring
Height 90mm
IP Rating IP40
Max. operating voltage [AC] 400V
Maximum Switching Load 1250VA
Maximum Temperature +55°C
Min. operating voltage [AC] 24V
Min. temperature -25°C
Misc Attribute 1 Temperature monitoring with a PTC
Misc Attribute 2 G2TF02t
Switching Capacity 5 A/250 V/AC (1250 VA)V AC
Switching current (max.) 5A
Switching voltage (max.) [AC] 250V
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot