Tele 170018 OCP1 Switch 24V AC/DC 0-20mA Selectable Modes

Image Representative of Range

Tele 170018 OCP1 Switch 24V AC/DC 0-20mA Selectable Modes

MPN
170018
Brand
tele
EAN-13
4064161263038
Order Code
10-7778
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute 2:

    OCP1 24VAC/DC 0 - 20mA OVP1 24 V/AC/DC 0 - 10 VV
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Tele OCP1 24VAC/DC 0 - 20MA is an interface relay designed for both 24 V DC and 24 V AC applications. Measuring 17.5x87x65mm, it serves as an analogue value control element, ideal for crossbar switch configurations. Typically used in electromechanical systems and relays, it is suitable for precise control applications.
Type Crossbar switch
Dim (L x W x H) 65 x 17.5 x 87mm
Height 87mm
Length 65mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Analogue value control element
Misc Attribute 2 OCP1 24VAC/DC 0 - 20mA
Misc Attribute 3 OCP1 24VAC/DC 0 - 20mA
Operating Voltage 24V DC/AC
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot