tele 170012 OVP1 Crossbar Switch, 24V AC/DC, 0-10V, LED Feedback

Image Representative of Range

tele 170012 OVP1 Crossbar Switch, 24V AC/DC, 0-10V, LED Feedback

MPN
170012
Brand
tele
EAN-13
4064161263007
Order Code
10-7777
Country of Origin
Austria
  • Quickly find another product in this range by Misc Attribute 2:

    OCP1 24VAC/DC 0 - 20mA OVP1 24 V/AC/DC 0 - 10 V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The tele OVP1 is an interface relay designed for 24 V AC/DC applications, featuring a control element for analogue values ranging from 0 to 10 V. Manufactured by tele, this component serves as a relay in electromechanical systems, ideal for automated control processes. The compact dimensions of 17.5x87x65mm make it suitable for integration in various industrial and commercial applications.
Type Crossbar switch
Dim (L x W x H) 65 x 17.5 x 87 mm
Height 87mm
Length 65mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Analogue value control element
Misc Attribute 2 OVP1 24 V/AC/DC 0 - 10 V
Operating Voltage 24V DC/AC
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot