Tele 1340200 E1IM10AACL10 Gamma 1-Phase Current Monitoring Relay 230V

Image Representative of Range

Tele 1340200 E1IM10AACL10 Gamma 1-Phase Current Monitoring Relay 230V

MPN
1340200
Brand
tele
EAN-13
9008662005600
Order Code
13-0962
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £104.75 £89.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The tele Gamma E1IM10AACL10 is a 1-phase current monitoring relay designed for 230 V/AC networks. It features dimensions of 17.5x87x63 mm and is ideal for electromechanical applications requiring current and voltage monitoring. This relay is commonly used in network systems to ensure proper phase sequence and prevent overloads.
Type Monitoring relay
Ambient temperature -25 - +55°C
Contact Type 1 change-over
Depth 63mm
Dim (W x H x D) 17.5 x 87 x 63 mm
Height 87mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 1-phase current monitoring in 230 V/AC network
Misc Attribute 2 E1IM10AACL10
Operating Voltage 230V AC
Switching Capacity 5 A 250V AC
Switching current (max.) 5A
Switching voltage (max.) 250V AC
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot