Tele 1340102 ENYA Voltage Relay 1-Phase AC/DC Overvoltage Monitoring

Image Representative of Range

Tele 1340102 ENYA Voltage Relay 1-Phase AC/DC Overvoltage Monitoring

Order Code:

13-0961

Brand: tele MPN: 1340102 EAN-13: 9008662005051
Qty Unit Price (Ex VAT)
1+ £51.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The tele E1UU230V01 Gamma is a 1-phase voltage monitoring relay designed for precise voltage monitoring applications. It features dimensions of 17.5x87x63mm, making it compact and suitable for various electromechanical systems. This monitoring relay is commonly used to ensure voltage stability in industrial and commercial electrical systems.
Type Monitoring relay
Ambient temperature -25 - +55°C
Contact Type 1 change-over
Depth 63mm
Dim (W x H x D) 17.5 x 87 x 63 mm
Height 87mm
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute 1 1-phase voltage monitoring
Misc Attribute 2 E1UU230V01
Operating Voltage Measuring voltage
Switching Capacity 5 A 250V AC
Switching current (max.) 5A
Switching voltage (max.) 250V AC
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot