Tektronix TPP1000 Passive Probe: 1 GHz, 10X, TekVPI

MPN
TPP1000
Brand
Tektronix
Order Code
85-7405
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £758.63 £742.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The TPP1000 is a high-bandwidth 1GHz passive voltage probe designed to deliver the performance of an active probe while maintaining the robustness and ease of use of a traditional passive probe. Its ultra-low input capacitance helps minimise circuit loading, enabling accurate measurements of fast-changing signals in modern electronic designs.

Ideal for electronics education, research laboratories, manufacturing test, and product development environments, the TPP1000 features a compact probe design for accessing densely populated circuit boards and provides reliable, high-fidelity signal measurements across a wide range of applications.

Key Features:

  • 1GHz bandwidth
  • Ultra-low input capacitance (<4pF)
  • 10X attenuation factor
  • Compact probe head for small-geometry circuits
  • Replaceable tip cartridge system
  • Suitable for research, education, manufacturing test and service applications



  • 1GHz bandwidth for high-speed measurements
  • Low <4pF capacitance minimises circuit loading
  • 10X attenuation for general-purpose testing
  • Passive probe with active-probe-like performance
  • Compact probe head for dense PCB layouts
  • Replaceable tip cartridge for extended probe life
  • Automatic probe recognition on compatible oscilloscopes
  • Suitable for education, R&D and manufacturing test
  • Compatible with selected MDO, MSO and DPO oscilloscopes

  • Type Passive oscilloscope probe
    Attenuation 10X
    Bandwidth 1GHz
    Input Capacitance < 4pF
    Input Impedance 10MΩ
    Jack Diameter 4mm
    Length (nominal) 1.3m
    Maximum input voltage 300Vrms CAT II
    Probe Length 1.3m

    Reviews

    Be the first to submit a review

    Trustpilot