Tektronix TPP0201 Oscilloscope Probe Scoop Proof 200 MHz 10:1 300V

MPN
TPP0201
Brand
Tektronix
Order Code
63-8263
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £104.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/01/2027

The Tektronix TPP0201 is a Passive Voltage Probe. This 200MHz, 10x probe has a 10MΩ input resistance. The TPP0101 is ideal for use on BNC oscilloscopes with 1MΩ/20pF inputs.

Applications: Relative Low-Frequency Measurements, Low-Frequency Computer and Telecom Measurements, Power Supplies, Low-Frequency Amplifiers.


  • 10x Attenuation
  • 200MHz Bandwidth
  • Cable length: 1.3m
  • Approvals: UL61010-031; 2007, CAN/CSA C22.2 No. 61010-031-07, IEC61010-031; IEC 61010-031/A1:2008
  • Manufacturer's part: Tektronix TPP0201
Type Probe
Bandwidth 200MHz
Nominal Voltage 300V

Reviews

Be the first to submit a review

Trustpilot