Tektronix TPP0101 Oscilloscope Probe Scoop Proof 100 MHz 10:1 300V

MPN
TPP0101
Brand
Tektronix
Order Code
63-8262
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £74.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 6 in stockAvailable until stock exhausted

The Tektronix TPP0101 is a 100MHz passive voltage probe designed for accurate, low-loading oscilloscope measurements. Featuring a 10X attenuation ratio, 10MΩ input resistance and low input capacitance, it helps preserve signal integrity while minimising the impact of the probe on the circuit under test.

Designed for use with BNC oscilloscopes featuring a 1MΩ/20pF input, the TPP0101 delivers DC to 100MHz bandwidth and a typical rise time of less than 3.5ns. Its passive design provides a reliable and cost-effective solution for routine signal analysis, troubleshooting and design verification applications.

The probe offers a compensation range of 15pF to 25pF for accurate matching with compatible oscilloscopes and features a 1.3m cable for flexibility during bench testing. A 300VRMS CAT II rating, together with compliance to UL, CSA and IEC safety standards, ensures safe operation in laboratory, educational and development environments.

Supplied with a retractable hook tip, ground lead, ground springs, colour bands and adjustment tool, the TPP0101 provides a complete probing solution for everyday measurement tasks.




  • 100MHz bandwidth for general-purpose signal measurement
  • 10X attenuation ratio
  • 10MΩ input resistance ±1.5%
  • Less than 12pF typical input capacitance
  • Typical rise time below 3.5ns
  • Compensation range of 15pF to 25pF
  • Compatible with 1MΩ/20pF BNC oscilloscope inputs
  • 300VRMS CAT II maximum input voltage
  • 1.3m cable for flexible bench-top use
  • Supplied with probe accessories for immediate use


  • Type Passive oscilloscope probe
    Attenuation 10X
    Bandwidth 100MHz
    Cable Length 1.3m
    Input Capacitance <12pF
    Input resistance 10mΩ
    Manufacturers Warranty 3Years
    Nominal Voltage 300V
    Rise Time <3.5ns

    Reviews

    Be the first to submit a review

    Trustpilot