Tektronix THS3014 4 Channel Hand Held Oscilloscope 100 MHz

Order Code:

63-4218

Brand: Tektronix MPN: THS3014 EAN-13: 4016138726343

Discontinued


The Tektronix THS3014 is a Handheld Oscilloscope with 100MHz bandwidth, 4-channels, and 2.5GS/s maximum sample rate. The THS3014 has 10,000 points record length per channel, enabling you to capture more signal information at higher sample rates to clearly see signal details. For applications where it is important to measure slow changing signals over long time periods, the Oscilloscope offers Roll Mode that extends the record length to 30,000 points of signal information.

To enable floating measurements, the THS3014 is architecturally different than most other oscilloscopes. All input channels are fully isolated from the main chassis and from each other. Additionally the power adaptor and USB interface are fully isolated to ensure safe measurements and eliminates the risk of unintentional grounding or accidental short circuits. When configured with the proper probes you can be assured you will be able to make quick, safe, and accurate measurements.

The THS3014 is packed with analysis tools to help you validate your device's operation and identify issues quickly. With waveform math, you can add, subtract, or multiply any of your signals to investigate instantaneous power or look at gain. Vertical and horizontal cursors allow you to look at a specific point on your waveform for accurate measurements of voltage, current, time, or frequency. With 21 automated measurements, you can make common measurements quickly and accurately.

Applications: Embedded Analogue and Digital Design, Power Devices, Power Electronics, Automotive, Avionics Design and Maintenance, Industrial Equipment Design and Installation and Field Test and Service.


  • Maximum sample rates up to 2.5GS/s
  • 4 fully isolated and floating channels, 600VRMS CAT III, 1000VRMS CAT II rated inputs (BNC to earth ground)
  • 21 automatic measurements
  • Waveform math and FFT spectral analysis
  • Volts, time, frequency, watts cursor measurements
  • Measurement data logging with TrendPlot™
  • Waveform pass/fail limit testing
  • Automatic 100 display screens recorder
  • 153mm bright colour display
  • USB device and host support
  • 7 hours of continuous battery operation
  • Supplied with 4-Channels
  • Supplied with 100MHz Bandwidth
  • Manufacturer's part: Tektronix THS3014B

Design your own Tektronix 2 Series


No. of Channels 4
Bandwidth 100MHz
Type Oscilloscope
Accuracy 2.1%

Trustpilot