Tektronix TDS2024C 4-channel Oscilloscope Bandwidth 200MHz

Order Code:

51-2172

Brand: Tektronix MPN: TDS2024C:A1:L3

Discontinued


The Tektronix TDS2022C digital storage oscilloscope offers compact design and high performance. 16 automated measurements, USB connectivity, limit testing, context sensitive help and FFT analysis makes the Tektronix TDS2024C a good choice for education, debugging, quality control, repair and service.

With up to 200MHz bandwidth and 2GS/s maximum sample rate, no other digital storage oscilloscope offers as much bandwidth and sample rate for the price. Tektronix proprietary sampling technology provides real-time sampling with a minimum of 10x oversampling on all channels, all the time to accurately capture your signals. Sampling performance is not reduced when using multiple channels.

The Tektronix TDS2024C has been designed with the ease of use, build quality and the familiar operation you have come to expect from Tektronix.


  • 200MHz Bandwidth model
  • 4-channel model
  • Up to 2GS/s Sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including pulse width trigger and line-selectable video trigger
  • 16 Automated measurements, and FFT analysis for simplified waveform analysis
  • Built-in waveform limit testing
  • Automated, extended data logging feature
  • Autoset and signal auto-ranging
  • Probe check wizard
  • Multiple-language user interface
  • 144mm active TFT colour display
  • Small footprint and lightweight
  • Includes TPP probe head, power cable, software and user manual
  • For full details on the technical specification of this product, please see datasheet

Design your own Tektronix 2 Series


No. of Channels 4
Bandwidth 200MHz
Accuracy ±3%

Trustpilot