Easter Opening Hours and Delivery Dates here

Tektronix TDS2002C 2-channel Oscilloscope Bandwidth 70MHz

Order Code:

51-2167

Brand: Tektronix MPN: TDS2002C:A1:L3

Discontinued


The Tektronix TDS2002C 70MHz, 2-Channel, 1GS/s Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features including USB connectivity, 16 automated measurements, limit testing, datalogging and context-sensitive help allows the Tektronix TDS-2002C oscilloscope to help you get more done in less time.

Tektronix proprietary sampling technology provides real-time sampling with a minimum of 10x over sampling on all channels, all the time to accurately capture your signals. Sampling performance is not reduced when using multiple channels.

The Tektronix TDS-2002C has been designed with the ease of use, build quality and the familiar operation you have come to expect from Tektronix.


  • 70MHz Bandwidth model
  • 2-channel model
  • 1.0GS/s Sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including pulse width trigger and line-selectable video trigger
  • 16 automated measurements, and FFT analysis for simplified waveform analysis
  • Built in waveform limit testing
  • Automated, extended data logging feature
  • Autoset and signal auto-ranging
  • Built in context-sensitive help
  • Probe check wizard
  • Multiple language user interface
  • 144mm Active TFT colour display
  • USB 2.0 Host port on the front panel for quick and easy data storage, printing, and connecting a USB keyboard
  • For full details on the technical specification of this product, please see datasheet

TPP probe head, Power cable, Software OpenChioce, Software Signal Express, User manual.

Design your own Tektronix 2 Series


Bandwidth 70MHz
Accuracy ± 3 %

Trustpilot