Tektronix TDP0500 Differential Probe: 500 MHz 5X/50X +/- 42V TekVPI

MPN
TDP0500
Brand
Tektronix
EAN-13
4016138726565
Order Code
63-8260
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £6100.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/01/2027

The Tektronix TDP0500 is a high-voltage Differential Probe that is specifically designed for use with a direct connection to a Tektronix oscilloscopes with either the TekVPI™ probe interface, or TekProbe BNC Interface.

Applications include High-speed switch mode power supply design, CAN/LIN bus design, Digital design and characterisation, Manufacturing engineering test, and Research and development.


  • Bandwidth: 500 MHz
  • Cable length: 1.2m
  • Divider voltage ratio: 5:1, 50:1
  • Input capacity: 1 pF
  • Nominal voltage: 100 V
  • Plug features: scoop-proof
  • Probe type (category): Differential probe
  • Reading category: CAT I
Type High voltage differential probe
Accuracy 5%
Bandwidth 500MHz

Reviews

Be the first to submit a review

Trustpilot