Tektronix TBS2xxxB Series Digital Storage Oscilloscopes

Tektronix Brand: Tektronix

The TBS2000B Series of Oscilloscopes has a 9-inch WVGA display, 5 million point record length and 2 GS/s sample rate, capture and display significantly more signal to help you debug and validate the designs faster. Easily and confidently analyze your signals with new on-waveform cursor readouts and 32 automated measurements, each with informative tips. The TekVPI® probe interface supports traditional passive BNC probes, but also enables wide application coverage with the latest active voltage probes and current probes.

Key performance specifications

  • 2 and 4 analog channel models
  • 200 MHz, 100 MHz, and 70 MHz bandwidth models up to 2 GS/s sampling rate
  • 5 M record length on all channels
  • 5 year warranty

Key features

  • 9-inch WVGA color display with 15 horizontal grids shows 50% more signal
  • TekVPI probe interface supports active, differential, and current probes with automatic scaling and units
  • New front-end design enables more accurate measurements
  • 32 automated measurements, and FFT function for quick waveform analysis
  • Search and Mark features for easy identification of events that occur in the acquired waveform
  • HelpEverywhere® provides helpful on-screen tips for new users
  • Built-in Scope Intro handbook provides operating instructions and oscilloscope fundamentals
  • The instrument user interface and the front panel overlay is translated into 10 languages

Connectivity

  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC
  • 10/100BASE-T Ethernet port for remote control over LAN
  • Wi-Fi interface provides wireless communications capability support

Education

  • Courseware function presents lab exercise guidance on the display
  • Fully compatible with TekSmartLab lab management software for education
  • Autoset, Cursors and Automated measurements can be disabled to help educators to teach basic concepts to students
Description Image Product Buy Pricing (Ex VAT) No. of Channels Bandwidth Manufacturers Warranty Accuracy
Tektronix TBS2072B 2 Channel Digital Storage Oscilloscope 70MHz
Tektronix TBS2072B 2 Channel Digital Storage Oscilloscope 70MHz
Extended range
Order code: 85-1783
MPN: TBS2072B

Available to back orderBack-order availability date - 02/01/2027
1+ £1610.00
Price per unit Ex VAT
2 70MHz 3 Years ±3%
Tektronix TBS2102B 2 Channel Digital Storage Oscilloscope 100MHz
Tektronix TBS2102B 2 Channel Digital Storage Oscilloscope 100MHz
Extended range
Order code: 85-1784
MPN: TBS2102B

Available to back orderBack-order availability date - 02/01/2027
1+ £2040.00
Price per unit Ex VAT
2 100MHz 3 Years ±3%
Tektronix TBS2202B 2 Channel Digital Storage Oscilloscope 200MHz
Tektronix TBS2202B 2 Channel Digital Storage Oscilloscope 200MHz
Extended range
Order code: 85-1789
MPN: TBS2202B

Available to back orderBack-order availability date - 02/01/2027
1+ £2890.00
Price per unit Ex VAT
2 200MHz 3 Years ±3%
Tektronix TBS2074B 4 Channel Digital Storage Oscilloscope 70MHz
Tektronix TBS2074B 4 Channel Digital Storage Oscilloscope 70MHz
Extended range
Order code: 85-1787
MPN: TBS2074B

Available to back orderBack-order availability date - 02/01/2027
1+ £2510.00
Price per unit Ex VAT
4 70MHz 3 Years ±3%
Tektronix TBS2104B 4 Channel Digital Storage Oscilloscope 100MHz
Tektronix TBS2104B 4 Channel Digital Storage Oscilloscope 100MHz
Extended range
Order code: 85-1791
MPN: TBS2104B

Available to back orderBack-order availability date - 02/01/2027
1+ £2970.00
Price per unit Ex VAT
4 100MHz 3 Years ±3%
Tektronix TBS2204B 4 Channel Digital Storage Oscilloscope 200MHz
Tektronix TBS2204B 4 Channel Digital Storage Oscilloscope 200MHz
Extended range
Order code: 85-1793
MPN: TBS2204B

Available to back orderBack-order availability date - 02/01/2027
1+ £3580.00
Price per unit Ex VAT
4 200MHz 3 Years ±3%

Trustpilot