Tektronix DPO2024B 4 Channel Digital Storage Oscilloscope Bandwidth 200 MHz

Tektronix DPO2024B 4 Channel Digital Storage Oscilloscope Bandwidth 200 MHz

Order Code:

63-4495

Brand: Tektronix MPN: DPO2024B

Discontinued


The Tektronix DPO2024B is a 4-Channel Mixed Signal Oscilloscopes that offers up to 200MHz bandwidth and 1GS/s sample rate, and delivers advanced debug features at an entry-level price.

The DPO2024B will quickly find and diagnose problems in complex designs with a deep record length of 1Mpoints standard on all channels. It will let you capture long windows of signal activity while maintaining fine timing resolution.

The DPO2024B offers complete visualisation of signals, providing fast insight into the real operation of your device. A waveform capture rate of 5,000 waveforms per second enables you to see glitches and other infrequent transients quickly, revealing the true nature of device faults. A digital phosphor display with intensity grading shows the history of a signal's activity by intensifying areas of the signal that occur more frequently, providing a visual display of just how often anomalies occur.

This oscilloscope has been designed to make your work easier. The bright, widescreen display (180mm) shows a long time window, and the dedicated front-panel controls simplify operation. A USB host port on the front panel allows you to easily transfer screenshots, instrument settings, and waveform data to a USB flash drive.

The portable form factor allows the DPO2024B to be easily moved between laboratories and, with a depth of just 134mm, it saves you valuable space on your test bench.

What's in the Box?
Tektronix DPO2024B 4-channel oscilloscope
P2221 200MHz 1x/10x probe
OpenChoice® desktop software
NI LabVIEW SignalExpress™ Tektronix LE edition
ISO calibration certificate
Power cable
Instructions for use


  • 1GS/s sample rate on all channels
  • 1 mega point record length on all channels
  • 5,000wfm/s maximum waveform capture rate
  • Suite of advanced triggers
  • Wave Inspector® controls provide easy navigation and automated search of waveform data
  • FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
  • 29 automated measurements, and FFT analysis for simplified waveform analysis
  • TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
  • 180mm wide screen TFT-LCD colour display
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
  • Supplied with bandwidth of 200MHz
  • Supplied with 4-analogue channels
  • Manufacturer's part: Tektronix DPO2024B

Design your own Tektronix 2 Series


No. of Channels 4
Bandwidth 200MHz
Type Oscilloscope
Accuracy 3%

Trustpilot