Teko TK11.9 Enclosure ABS Black Universal 1 Piece Durable and Reliable

Image Representative of Range

Teko TK11.9 Enclosure ABS Black Universal 1 Piece Durable and Reliable

MPN
TK11.9
Brand
Teko
EAN-13
8018340256225
Order Code
10-7766
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £21.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TEKO TK11.9 universal enclosure is made of acrylonitrile butadiene styrene and is presented in black. This durable housing supports a variety of electronic applications. It is ideal for protecting components in different environmental settings.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 188.5mm
Enclosure Height 39mm
Enclosure Width 133.5mm
Colour Black
Compatible with (details) Eurocard 100 x 160 mm
Dimensions (L x W x H) 188.5 x 133.5 x 39 mm

Reviews

Be the first to submit a review

Trustpilot