Teko TEKAL 23-E.29 Universal Enclosure Aluminium Black 1 Piece

Image Representative of Range

Teko TEKAL 23-E.29 Universal Enclosure Aluminium Black 1 Piece

MPN
TEKAL 23-E.29
Brand
Teko
EAN-13
8018340342713
Order Code
10-7757
Country of Origin
Italy
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £22.36 £22.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TEKO TEKAL 23-E.29 universal enclosure is made from aluminium and comes in a sleek black finish, ideal for electronic and industrial applications. Manufactured by TEKO, it offers durability and protection for sensitive components. This enclosure is typically used for housing electronic circuits and equipment, ensuring secure and robust storage.
Type Universal enclosure
Material Aluminium
Enclosure Length 180mm
Enclosure Height 36.9mm
Enclosure Width 85.8mm
Colour Black
Dimensions (L x W x H) 180 x 85.8 x 36.9 mm

Reviews

Be the first to submit a review

Trustpilot