Teko TEKAL 22.30 Universal Enclosure Aluminium ABS Light Grey 1 Piece

Image Representative of Range

Teko TEKAL 22.30 Universal Enclosure Aluminium ABS Light Grey 1 Piece

MPN
TEKAL 22.30
Brand
Teko
EAN-13
8018340319722
Order Code
10-7756
Country of Origin
Italy
View Full Product Range (22)

Discontinued


The TEKO TEKAL 22.30 universal enclosure, manufactured by TEKO, features an aluminium structure with acrylonitrile butadiene styrene in a white and light grey finish. This enclosure is ideal for housing electronic components securely. It is typically used in applications requiring durable and protective casing solutions.
Type Universal enclosure
Enclosure Length 145mm
Enclosure Height 36.9mm
Enclosure Width 85.8mm
Dimensions (L x W x H) 145 x 85.8 x 36.9 mm

Trustpilot