Christmas Opening Hours and Delivery Dates here
Teko TEKAL 12.29 Universal Enclosure Aluminium Black 1Piece

Image Representative of Range

Teko TEKAL 12.29 Universal Enclosure Aluminium Black 1Piece

Order Code:

10-7752

Brand: Teko MPN: TEKAL 12.29 EAN-13: 8018340319418
Qty Was Unit Price (Ex VAT)
1+ £15.69 £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

The TEKO TEKAL 12.29 universal enclosure is an aluminium casing available in black, designed to provide sturdy protection for electronic components. Its robust construction makes it ideal for various industrial and commercial applications, ensuring durability and security. This enclosure is perfect for housing sensitive equipment, safeguarding them from environmental factors.
Type Universal enclosure
Material Aluminium
Enclosure Length 100mm
Enclosure Height 30.9mm
Enclosure Width 59.9mm
Colour Black
Dimensions (L x W x H) 100 x 59.9 x 30.9 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot