Christmas Opening Hours and Delivery Dates here
Teko TEKAL 11.29 Universal Enclosure Alu ABS Black/Dark Grey

Image Representative of Range

Teko TEKAL 11.29 Universal Enclosure Alu ABS Black/Dark Grey

Order Code:

10-7749

Brand: Teko MPN: TEKAL 11.29 EAN-13: 8018340319319
Qty Unit Price (Ex VAT)
1+ £10.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

The TEKO TEKAL 11.29 Universal enclosure is manufactured by TEKO. It features an aluminium body with acrylonitrile butadiene styrene components, available in a black and dark grey finish. This enclosure is typically used in electronic applications to house and protect various components.
Type Universal enclosure
Enclosure Length 70mm
Enclosure Height 30.9mm
Enclosure Width 59.9mm
Dimensions (L x W x H) 70 x 59.9 x 30.9 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot