Teko TB-1SP.7 Hand-held Casing White ABS 160x94x36.5mm for Membranes

MPN
TB-1SP.7
Brand
Teko
EAN-13
8018340252012
Order Code
10-7748
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The TEKO TB-1SP.7 hand-held casing is crafted from acrylonitrile butadiene styrene and comes in white, measuring 160 x 94 x 36.5 mm. Ideal for housing electronic components, this plastic case offers a sturdy and lightweight solution for portable devices. Typical applications include protecting custom electronics and small gadget enclosures.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 160mm
Enclosure Width 94mm
Enclosure Height 36.5mm
Colour White

Reviews

Be the first to submit a review

Trustpilot