Teko TB-1.7 Hand-held Casing ABS White 1 Piece Compact Durable Design

MPN
TB-1.7
Brand
Teko
EAN-13
8018340251411
Order Code
10-7747
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TEKO TB-1.7 hand-held casing, made from durable acrylonitrile butadiene styrene in white. This casing is designed for portability and ease of use, suitable for housing electronic components. It finds typical applications in custom electronic projects and prototyping.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 160mm
Enclosure Width 94mm
Enclosure Height 25mm
Colour White
Dim (L x W x H) 160 x 94 x 25 mm

Reviews

Be the first to submit a review

Trustpilot