Teko SUI-TEKWW.30 Hand-held Casing 47x47x13.5mm Plastic White 1Piece

Image Representative of Range

Teko SUI-TEKWW.30 Hand-held Casing 47x47x13.5mm Plastic White 1Piece

Order Code:

10-7746

Brand: Teko MPN: SUI-TEKWW.30 EAN-13: 8018340660725
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The TEKO SUI-TEKWW.30 is a compact hand-held casing measuring 47 x 47 x 13.5 mm and made from durable white plastic. This casing is designed for housing small electronic devices and provides a protective enclosure for portable electronics. Ideal for custom electronics projects, it ensures safety and convenience with a sturdy build.
Type Hand-held casing
Material Plastic
Enclosure Length 47mm
Enclosure Width 47mm
Enclosure Height 13.5mm
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot