Christmas Opening Hours and Delivery Dates here
Teko SUI-TEK2A.29 Hand-held Casing 47x47x13.5mm Plastic Black 1Piece

Image Representative of Range

Teko SUI-TEK2A.29 Hand-held Casing 47x47x13.5mm Plastic Black 1Piece

Order Code:

10-7744

Brand: Teko MPN: SUI-TEK2A.29 EAN-13: 8018340661012
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 12/01/2026

The TEKO SUI-TEK2A.29 is a hand-held casing made of plastic, measuring 47 x 47 x 13.5 mm. It comes in a black finish and is supplied as a single piece. This casing is suitable for housing small electronic devices or projects.
Type Hand-held casing
Material Plastic
Enclosure Length 47mm
Enclosure Width 47mm
Enclosure Height 13.5mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot