Teko SUI-TEK0A.30 Hand-Held Casing 47x47x13.5mm Plastic White

Image Representative of Range

Teko SUI-TEK0A.30 Hand-Held Casing 47x47x13.5mm Plastic White

MPN
SUI-TEK0A.30
Brand
Teko
EAN-13
8018340660824
Order Code
10-7742
Country of Origin
Italy
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.06 £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TEKO HexArmorSUI-TEK0A.30 hand-held casing, which is a plastic, white casing measuring 47 x 47 x 13.5 mm. This product is ideal for housing small electronic components or devices in a compact and portable form. Typical applications include personal electronics, DIY projects, and prototyping.
Type Handheld Enclosure
Material Plastic
Enclosure Length 47mm
Enclosure Width 47mm
Enclosure Height 13.5mm
Colour White

Reviews

Be the first to submit a review

Trustpilot