Teko ST1.4 Universal Enclosure ABS Black 1 Pc

Image Representative of Range

Teko ST1.4 Universal Enclosure ABS Black 1 Pc

MPN
ST1.4
Brand
Teko
EAN-13
8018340248213
Order Code
10-7740
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £6.85 £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The TEKO ST1.4 universal enclosure is made of black acrylonitrile butadiene styrene. It is designed for versatile applications, providing protection and housing for electronic components. Typically used in electronic projects, TEKO's enclosure ensures durability and ease of use.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 114mm
Enclosure Height 25mm
Enclosure Width 74mm
Colour Black
Dimensions (L x W x H) 114 x 74 x 25 mm

Reviews

Be the first to submit a review

Trustpilot