Teko SR22-E.9 Universal Enclosure Black ABS 76x63.5x26mm 1 Piece Easy Mount

Image Representative of Range

Teko SR22-E.9 Universal Enclosure Black ABS 76x63.5x26mm 1 Piece Easy Mount

MPN
SR22-E.9
Brand
Teko
EAN-13
8018340246929
Order Code
10-7739
Country of Origin
Italy
View Full Product Range (5)

Discontinued


Produced by TEKO, the SR22-E.9 universal enclosure is made of black acrylonitrile butadiene styrene. It features compact dimensions of 76 x 63.5 x 26 mm, suitable for housing electronic components. This enclosure is commonly utilised in electronics projects and devices requiring secure packaging.
Type Universal Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 76mm
Enclosure Width 63.5mm
Enclosure Height 26mm
Colour Black

Trustpilot