Teko SR06.7 Universal Enclosure 153x52x28mm ABS White Rounded Corners

Image Representative of Range

Teko SR06.7 Universal Enclosure 153x52x28mm ABS White Rounded Corners

MPN
SR06.7
Brand
Teko
EAN-13
8018340658814
Order Code
10-7738
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TEKO SR06.7 Universal enclosure is made of durable acrylonitrile butadiene styrene and comes in a white finish. Measuring 153 x 52 x 28 mm, it is designed for protecting electronic components. Its versatile design makes it suitable for a variety of applications, including housing for electronic projects and devices.
Type Universal Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 153mm
Enclosure Width 52mm
Enclosure Height 28mm
Colour White

Reviews

Be the first to submit a review

Trustpilot