Teko SR03-E.9 Universal Enclosure ABS 71.5x38.3x40.9 mm Black

Image Representative of Range

Teko SR03-E.9 Universal Enclosure ABS 71.5x38.3x40.9 mm Black

MPN
SR03-E.9
Brand
Teko
EAN-13
8018340658227
Order Code
10-7737
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TEKO SR03-E.9 Universal Enclosure, made from acrylonitrile butadiene styrene, is supplied in black. This durable enclosure measures 71.5 x 38.3 x 40.9 mm and is versatile for housing various electronic components. It is typically used in applications requiring protection for small electronic assemblies.
Type Universal Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 71.5mm
Enclosure Width 38.3mm
Enclosure Height 40.9mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot