Teko SR03.9 Universal Enclosure 71.5x38.3x40.9mm ABS Black Easy Mounting

Image Representative of Range

Teko SR03.9 Universal Enclosure 71.5x38.3x40.9mm ABS Black Easy Mounting

MPN
SR03.9
Brand
Teko
EAN-13
8018340658029
Order Code
10-7736
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TEKO HexArmorSR03.9 universal enclosure, which is made from acrylonitrile butadiene styrene and comes in black. With dimensions of 71.5 x 38.3 x 40.9 mm, it provides a compact and durable housing solution. This enclosure is typically used for housing electronic components and protecting them from external elements.
Type Universal Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 71.5mm
Enclosure Width 38.3mm
Enclosure Height 40.9mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot