Teko P/4.10 Universal Enclosure Plastic Grey/Blue With Retaining Rails

Image Representative of Range

Teko P/4.10 Universal Enclosure Plastic Grey/Blue With Retaining Rails

MPN
P/4.10
Brand
Teko
EAN-13
8018340016942
Order Code
10-7730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TEKO P/4.10 is a universal enclosure made of plastic, available in a grey and blue colour. Its dimensions are 215x132x78mm, making it suitable for housing small components and electronics. Typically used in applications requiring protection and organisation of electrical parts, it is a versatile and practical solution in cabinets and cases.
Type Universal enclosure
Material Plastic
Enclosure Length 215mm
Enclosure Height 78mm
Enclosure Width 132mm
Colour Grey, Blue
Dimensions (L x W x H) 215 x 132 x 78 mm

Reviews

Be the first to submit a review

Trustpilot