Teko KL 12.9 Electronics Casing Black ABS 1 Piece(s)

Order Code:

10-7726

Brand: Teko MPN: KL 12.9 EAN-13: 8018340147523
Qty Unit Price (Ex VAT)
1+ £14.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The TEKO KL 12.9 electronics casing is made from durable acrylonitrile butadiene styrene in a sleek black finish. This single-piece casing is designed to protect electronic components, providing robustness and style. It's ideal for housing electronic circuits and components in various technical and industrial applications.
Type Electronics casing
Material ABS
Length 178mm
Width 128mm
Height 54mm
Colour Black
Dim (L x W x H) 178 x 128 x 54 mm
Misc Attribute 1 Front and rear plate made of aluminum

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot