Teko BELL.5 Universal Enclosure ABS Light Grey Easy Install 1 Piece

Image Representative of Range

Teko BELL.5 Universal Enclosure ABS Light Grey Easy Install 1 Piece

Order Code:

10-7721

Brand: Teko MPN: BELL.5 EAN-13: 8018340017116
Qty Unit Price (Ex VAT)
1+ £17.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The TEKO BELL.5 Universal Enclosure is made from Acrylonitrile Butadiene Styrene and is available in light grey. Manufactured by TEKO, this versatile enclosure is designed to protect electronic components. It is ideal for housing small electronic devices in various environments.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 178mm
Enclosure Height 59mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 178 x 120 x 59 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot