Teko 373.16 Universal Enclosure Steel Metal Shields VHF/UHF Modules

Image Representative of Range

Teko 373.16 Universal Enclosure Steel Metal Shields VHF/UHF Modules

MPN
373.16
Brand
Teko
EAN-13
8018340016195
Order Code
10-7712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TEKO 373.16 Universal Enclosure is made of steel plate with dimensions of 105x25x49mm. This durable casing is ideal for housing electronic components and making custom electronic projects. It is commonly used in applications requiring reliable protection for sensitive equipment.
Type Universal enclosure
Material Lower section, cover: 1 mm/tin-plated sheet iron· Lower section, cover: Tin, matt
Enclosure Length 105mm
Enclosure Height 25mm
Enclosure Width 49mm
Colour Metal
Dimensions (L x W x H) 105 x 49 x 25 mm
Misc Attribute 1 HF-shielded
Misc Attribute 3 373

Reviews

Be the first to submit a review

Trustpilot